RF ANTENNA Wi-Fi 6E Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1608LL14R2460A

DigiKey Part Number
553-ANT1608LL14R2460ATR-ND - Tape & Reel (TR)
553-ANT1608LL14R2460ACT-ND - Cut Tape (CT)
553-ANT1608LL14R2460ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT1608LL14R2460A
Description
ANT 2.4/6GHZ WIFI 6 2.4G/5-7G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi 6E Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
7dB
Series
Gain
3.65dBi, 3.69dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.016" (0.40mm)
Frequency (Center/Band)
2.4GHz, 6.1375GHz
Applications
Wi-Fi 6E
Frequency Range
5.15GHz ~ 7.125GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
250,13400 €3,35 €
1000,11460 €11,46 €
2500,10544 €26,36 €
5000,09990 €49,95 €
1.0000,09534 €95,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08850 €354,00 €
8.0000,08595 €687,60 €
12.0000,08468 €1.016,16 €
20.0000,08327 €1.665,40 €
28.0000,08244 €2.308,32 €
40.0000,08165 €3.266,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €