
ANT1608LL14R2455A | |
|---|---|
DigiKey Part Number | 311-4595-2-ND - Tape & Reel (TR) 311-4595-1-ND - Cut Tape (CT) 311-4595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1608LL14R2455A |
Description | RF ANT 2.45GHZ/5.5GHZ CHIP SLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT1608LL14R2455A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Gain 3.11dBi, 3.43dBi |
Series | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
RF Family/Standard General ISM, WiFi | Height (Max) 0.016" (0.40mm) |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Applications ISM, Wi-Fi |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13000 € | 3,25 € |
| 100 | 0,11120 € | 11,12 € |
| 250 | 0,10224 € | 25,56 € |
| 500 | 0,09684 € | 48,42 € |
| 1.000 | 0,09240 € | 92,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08574 € | 342,96 € |
| 8.000 | 0,08326 € | 666,08 € |
| 12.000 | 0,08202 € | 984,24 € |
| 20.000 | 0,08064 € | 1.612,80 € |
| 28.000 | 0,07984 € | 2.235,52 € |
| 40.000 | 0,07906 € | 3.162,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





