
ANT1204LL00R0918A | |
|---|---|
DigiKey Part Number | 311-1524-2-ND - Tape & Reel (TR) 311-1524-1-ND - Cut Tape (CT) 311-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL00R0918A |
Description | RF ANT 900MHZ/1.8GHZ CHIP SLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT1204LL00R0918A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -1.6dBi, 1.08dBi |
Part Status Active | Power - Max 2 W |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Termination Solder |
Frequency (Center/Band) 900MHz, 1.8GHz | Mounting Type Surface Mount |
Frequency Range 890MHz ~ 910MHz, 1.79GHz ~ 1.81GHz | Height (Max) 0.047" (1.20mm) |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44840 € | 36,21 € |
| 100 | 1,29710 € | 129,71 € |
| 250 | 1,22496 € | 306,24 € |
| 500 | 1,18150 € | 590,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14567 € | 1.145,67 € |
| 2.000 | 1,11621 € | 2.232,42 € |
| 3.000 | 1,10145 € | 3.304,35 € |
| 5.000 | 1,08510 € | 5.425,50 € |
| 7.000 | 1,07554 € | 7.528,78 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

