
ANT1204F007R0870A | |
|---|---|
DigiKey Part Number | 311-4606-2-ND - Tape & Reel (TR) 311-4606-1-ND - Cut Tape (CT) 311-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204F007R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Return Loss 10dB |
Manufacturer Pulse Electronics | Gain 1.67dBi |
Series | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.063" (1.60mm) |
Frequency (Center/Band) 870MHz | Applications General Purpose |
Antenna Type Chip | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81100 € | 8,11 € |
| 25 | 0,73440 € | 18,36 € |
| 100 | 0,64990 € | 64,99 € |
| 250 | 0,60960 € | 152,40 € |
| 500 | 0,58530 € | 292,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56528 € | 565,28 € |
| 2.000 | 0,54882 € | 1.097,64 € |
| 3.000 | 0,54057 € | 1.621,71 € |
| 5.000 | 0,53144 € | 2.657,20 € |
| 7.000 | 0,52610 € | 3.682,70 € |
| 10.000 | 0,52096 € | 5.209,60 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

