Parametric Equivalent

AMRU001010404R7MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU001010404R7MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMRU001010404R7MA1 |
Description | FIXED IND 4.7UH 9A 16 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 9 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.402" W (11.60mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMQU001010404R7MA1 | Pulse Electronics | 0 | 553-AMQU001010404R7MA1TR-ND | 0,59628 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58248 € | 291,24 € |
| Unit Price without VAT: | 0,58248 € |
|---|---|
| Unit Price with VAT: | 0,69315 € |


