
AMRU00101040470MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU00101040470MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMRU00101040470MA1 |
Description | FIXED IND 47UH 3A 165 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 165mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.402" W (11.60mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58248 € | 291,24 € |
| Unit Price without VAT: | 0,58248 € |
|---|---|
| Unit Price with VAT: | 0,69315 € |

