
AMRU000606306R8MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU000606306R8MA1TR-ND - Tape & Reel (TR) 553-AMRU000606306R8MA1CT-ND - Cut Tape (CT) 553-AMRU000606306R8MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU000606306R8MA1 |
Description | FIXED IND 6.8UH 4.5A 49.5 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 49.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51800 € | 5,18 € |
| 100 | 0,42580 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35023 € | 350,23 € |
| 2.000 | 0,33026 € | 660,52 € |
| 3.000 | 0,31911 € | 957,33 € |
| 5.000 | 0,30563 € | 1.528,15 € |
| 7.000 | 0,29707 € | 2.079,49 € |
| 10.000 | 0,28826 € | 2.882,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

