
AMRU000606301R0MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU000606301R0MA1TR-ND - Tape & Reel (TR) 553-AMRU000606301R0MA1CT-ND - Cut Tape (CT) 553-AMRU000606301R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU000606301R0MA1 |
Description | FIXED IND 1UH 10A 10 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRU000606301R0MA1 Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,42920 € | 42,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35303 € | 353,03 € |
| 2.000 | 0,33290 € | 665,80 € |
| 3.000 | 0,32167 € | 965,01 € |
| 5.000 | 0,30807 € | 1.540,35 € |
| 7.000 | 0,29944 € | 2.096,08 € |
| 10.000 | 0,29057 € | 2.905,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

