
AMRU00040412R47MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU00040412R47MA1TR-ND - Tape & Reel (TR) 553-AMRU00040412R47MA1CT-ND - Cut Tape (CT) 553-AMRU00040412R47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU00040412R47MA1 |
Description | FIXED IND 470NH 5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| 1.000 | 0,51550 € | 515,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48613 € | 972,26 € |
| 4.000 | 0,45848 € | 1.833,92 € |
| 6.000 | 0,44306 € | 2.658,36 € |
| 10.000 | 0,42439 € | 4.243,90 € |
| 14.000 | 0,41954 € | 5.873,56 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

