
AMRM001010404R7MA1 | |
|---|---|
DigiKey Part Number | 553-AMRM001010404R7MA1TR-ND - Tape & Reel (TR) 553-AMRM001010404R7MA1CT-ND - Cut Tape (CT) 553-AMRM001010404R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRM001010404R7MA1 |
Description | FIXED IND 4.7UH 9A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 9 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRM001010404R7MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.402" W (11.60mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,41560 € | 10,39 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,36950 € | 36,95 € |
| 250 | 0,34180 € | 85,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32226 € | 161,13 € |
| 1.000 | 0,30385 € | 303,85 € |
| 1.500 | 0,29359 € | 440,39 € |
| 2.500 | 0,28116 € | 702,90 € |
| 3.500 | 0,27326 € | 956,41 € |
| 5.000 | 0,26514 € | 1.325,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

