
AMRM001010402R2MA1 | |
|---|---|
DigiKey Part Number | 553-AMRM001010402R2MA1TR-ND - Tape & Reel (TR) 553-AMRM001010402R2MA1CT-ND - Cut Tape (CT) 553-AMRM001010402R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRM001010402R2MA1 |
Description | FIXED IND 2.2UH 14A 6.8 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 14 A 6.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRM001010402R2MA1 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.457" L x 0.402" W (11.60mm x 10.20mm) |
Current - Saturation (Isat) 16A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,39020 € | 19,51 € |
| 100 | 0,36780 € | 36,78 € |
| 250 | 0,34024 € | 85,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32080 € | 160,40 € |
| 1.000 | 0,30248 € | 302,48 € |
| 1.500 | 0,29225 € | 438,38 € |
| 2.500 | 0,27988 € | 699,70 € |
| 3.500 | 0,27202 € | 952,07 € |
| 5.000 | 0,26394 € | 1.319,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

