
AMRM001010401R0MA1 | |
|---|---|
DigiKey Part Number | 553-AMRM001010401R0MA1TR-ND - Tape & Reel (TR) 553-AMRM001010401R0MA1CT-ND - Cut Tape (CT) 553-AMRM001010401R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRM001010401R0MA1 |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRM001010401R0MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.402" W (11.60mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,26760 € | 13,38 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,23340 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22006 € | 110,03 € |
| 1.000 | 0,20748 € | 207,48 € |
| 1.500 | 0,20047 € | 300,71 € |
| 2.500 | 0,19198 € | 479,95 € |
| 3.500 | 0,18658 € | 653,03 € |
| 5.000 | 0,18103 € | 905,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

