
AMRM00101040150MA1 | |
|---|---|
DigiKey Part Number | 553-AMRM00101040150MA1TR-ND - Tape & Reel (TR) 553-AMRM00101040150MA1CT-ND - Cut Tape (CT) 553-AMRM00101040150MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRM00101040150MA1 |
Description | FIXED IND 15UH 6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 6 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMRM00101040150MA1 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.457" L x 0.402" W (11.60mm x 10.20mm) |
Current - Saturation (Isat) 6.25A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26440 € | 13,22 € |
| 100 | 0,24920 € | 24,92 € |
| 250 | 0,23048 € | 57,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21732 € | 108,66 € |
| 1.000 | 0,20490 € | 204,90 € |
| 1.500 | 0,19797 € | 296,95 € |
| 2.500 | 0,18959 € | 473,98 € |
| 3.500 | 0,18426 € | 644,91 € |
| 5.000 | 0,17878 € | 893,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

