10 µH Unshielded Inductor 6.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMRM00101040100MA1

DigiKey Part Number
553-AMRM00101040100MA1TR-ND - Tape & Reel (TR)
553-AMRM00101040100MA1CT-ND - Cut Tape (CT)
553-AMRM00101040100MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMRM00101040100MA1
Description
FIXED IND 10UH 6.5A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 6.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMRM00101040100MA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Unshielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.457" L x 0.402" W (11.60mm x 10.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30700 €3,07 €
250,28400 €7,10 €
500,26760 €13,38 €
1000,25230 €25,23 €
2500,23340 €58,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22006 €110,03 €
1.0000,20748 €207,48 €
1.5000,20047 €300,71 €
2.5000,19198 €479,95 €
3.5000,18658 €653,03 €
5.0000,18103 €905,15 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €