
AMQU00101040100MA1 | |
|---|---|
DigiKey Part Number | 553-AMQU00101040100MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMQU00101040100MA1 |
Description | FIXED IND 10UH 7A 27 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.457" L x 0.402" W (11.60mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59154 € | 295,77 € |
| Unit Price without VAT: | 0,59154 € |
|---|---|
| Unit Price with VAT: | 0,70393 € |

