
AMMA001313641R0MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA001313641R0MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMA001313641R0MV1 |
Description | FIXED IND 1UH 32A 2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 32 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 49A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,12696 € | 281,74 € |
| Unit Price without VAT: | 1,12696 € |
|---|---|
| Unit Price with VAT: | 1,34108 € |

