
AMMA00101040R19MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA00101040R19MV1TR-ND - Tape & Reel (TR) 553-AMMA00101040R19MV1CT-ND - Cut Tape (CT) 553-AMMA00101040R19MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMA00101040R19MV1 |
Description | FIXED IND 190NH 40A 0.95 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Drum Core, Wirewound Inductor 40 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68280 € | 68,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59566 € | 297,83 € |
| 1.000 | 0,56169 € | 561,69 € |
| 1.500 | 0,54274 € | 814,11 € |
| 2.500 | 0,51980 € | 1.299,50 € |
| 3.500 | 0,50523 € | 1.768,30 € |
| 5.000 | 0,49025 € | 2.451,25 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

