
AMMA001010402R2MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA001010402R2MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMA001010402R2MV1 |
Description | FIXED IND 2.2UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58512 € | 292,56 € |
| Unit Price without VAT: | 0,58512 € |
|---|---|
| Unit Price with VAT: | 0,69629 € |

