
AMMA000505304R7MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA000505304R7MV1TR-ND - Tape & Reel (TR) 553-AMMA000505304R7MV1CT-ND - Cut Tape (CT) 553-AMMA000505304R7MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMA000505304R7MV1 |
Description | FIXED IND 4.7UH 3.5A 77.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.5 A 77.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42530 € | 42,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34979 € | 349,79 € |
| 2.000 | 0,32985 € | 659,70 € |
| 3.000 | 0,31872 € | 956,16 € |
| 5.000 | 0,30525 € | 1.526,25 € |
| 7.000 | 0,29670 € | 2.076,90 € |
| 10.000 | 0,28790 € | 2.879,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

