
AMMA00040420R22MV1 | |
|---|---|
DigiKey Part Number | 553-AMMA00040420R22MV1TR-ND - Tape & Reel (TR) 553-AMMA00040420R22MV1CT-ND - Cut Tape (CT) 553-AMMA00040420R22MV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMMA00040420R22MV1 |
Description | FIXED IND 220NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,48950 € | 48,95 € |
| 1.000 | 0,40266 € | 402,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37970 € | 759,40 € |
| 4.000 | 0,35809 € | 1.432,36 € |
| 6.000 | 0,34603 € | 2.076,18 € |
| 10.000 | 0,33144 € | 3.314,40 € |
| 14.000 | 0,32217 € | 4.510,38 € |
| 20.000 | 0,31885 € | 6.377,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

