
AMHS001313138R2LA6 | |
|---|---|
DigiKey Part Number | 553-AMHS001313138R2LA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMHS001313138R2LA6 |
Description | FIXED IND 8.2UH 10A 16 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 10 A 16mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.543" L x 0.543" W (13.80mm x 13.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,55008 € | 637,52 € |
| Unit Price without VAT: | 2,55008 € |
|---|---|
| Unit Price with VAT: | 3,03460 € |

