
AMHS00131313150LC3 | |
|---|---|
DigiKey Part Number | 553-AMHS00131313150LC3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMHS00131313150LC3 |
Description | FIXED IND 15UH 7A 33.2 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 7 A 33.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.543" W (13.80mm x 13.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,56168 € | 640,42 € |
| Unit Price without VAT: | 2,56168 € |
|---|---|
| Unit Price with VAT: | 3,04840 € |

