
AMDU00101010150MA1 | |
|---|---|
DigiKey Part Number | 553-AMDU00101010150MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDU00101010150MA1 |
Description | FIXED IND 15UH 3.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.374" W (10.20mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.447" (11.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,58830 € | 317,66 € |
| Unit Price without VAT: | 1,58830 € |
|---|---|
| Unit Price with VAT: | 1,89008 € |

