
AMDC001010J0150MQA | |
|---|---|
DigiKey Part Number | 553-AMDC001010J0150MQATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDC001010J0150MQA |
Description | FIXED IND 15UH 4A 40.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 4 A 40.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.374" W (10.20mm x 9.50mm) | |
Height - Seated (Max) | 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,57305 € | 314,61 € |
| Unit Price without VAT: | 1,57305 € |
|---|---|
| Unit Price with VAT: | 1,87193 € |

