
AKPE002012102R2TA2 | |
|---|---|
DigiKey Part Number | 553-AKPE002012102R2TA2TR-ND - Tape & Reel (TR) 553-AKPE002012102R2TA2CT-ND - Cut Tape (CT) 553-AKPE002012102R2TA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AKPE002012102R2TA2 |
Description | FIXED IND 2.2UH 1.6A 125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.6 A 125mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,21910 € | 21,91 € |
| 1.000 | 0,18017 € | 180,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16414 € | 492,42 € |
| 6.000 | 0,15478 € | 928,68 € |
| 9.000 | 0,14956 € | 1.346,04 € |
| 15.000 | 0,14325 € | 2.148,75 € |
| 21.000 | 0,13924 € | 2.924,04 € |
| 30.000 | 0,13511 € | 4.053,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

