
AKPB002016101R0TA6 | |
|---|---|
DigiKey Part Number | 553-AKPB002016101R0TA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AKPB002016101R0TA6 |
Description | FIXED IND 1UH 1.3A 90 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 90mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 90mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±30% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15190 € | 455,70 € |
| Unit Price without VAT: | 0,15190 € |
|---|---|
| Unit Price with VAT: | 0,18076 € |

