
AKPB002012102R2MA2 | |
|---|---|
DigiKey Part Number | 553-AKPB002012102R2MA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AKPB002012102R2MA2 |
Description | FIXED IND 2.2UH 1.1A 190 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.1 A 190mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 3 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14164 € | 424,92 € |
| Unit Price without VAT: | 0,14164 € |
|---|---|
| Unit Price with VAT: | 0,16855 € |

