
AKPB001608DZ1R0MA2 | |
|---|---|
DigiKey Part Number | 553-AKPB001608DZ1R0MA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AKPB001608DZ1R0MA2 |
Description | FIXED IND 1UH 950MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 950 mA 200mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13441 € | 537,64 € |
| Unit Price without VAT: | 0,13441 € |
|---|---|
| Unit Price with VAT: | 0,15995 € |

