
AFSI001211091R0M05 | |
|---|---|
DigiKey Part Number | 553-AFSI001211091R0M05TR-ND - Tape & Reel (TR) 553-AFSI001211091R0M05CT-ND - Cut Tape (CT) 553-AFSI001211091R0M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFSI001211091R0M05 |
Description | FIXED IND 1UH 40A 2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 40 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,79360 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 0,73679 € | 176,83 € |
| 480 | 0,69473 € | 333,47 € |
| 720 | 0,67125 € | 483,30 € |
| 1.200 | 0,64285 € | 771,42 € |
| 1.680 | 0,62482 € | 1.049,70 € |
| 2.400 | 0,60626 € | 1.455,02 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

