
AFSI000909084R7M05 | |
|---|---|
DigiKey Part Number | 553-AFSI000909084R7M05TR-ND - Tape & Reel (TR) 553-AFSI000909084R7M05CT-ND - Cut Tape (CT) 553-AFSI000909084R7M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFSI000909084R7M05 |
Description | FIXED IND 4.7UH 15A 8.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 15 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.366" L x 0.354" W (9.30mm x 9.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,68280 € | 68,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,62203 € | 186,61 € |
| 600 | 0,58653 € | 351,92 € |
| 900 | 0,56671 € | 510,04 € |
| 1.500 | 0,54274 € | 814,11 € |
| 2.100 | 0,52751 € | 1.107,77 € |
| 3.000 | 0,51185 € | 1.535,55 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

