
AFSI000909082R2M05 | |
|---|---|
DigiKey Part Number | 553-AFSI000909082R2M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFSI000909082R2M05 |
Description | FIXED IND 2.2UH 25A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 25 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.8mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.366" L x 0.354" W (9.30mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,61157 € | 183,47 € |
| Unit Price without VAT: | 0,61157 € |
|---|---|
| Unit Price with VAT: | 0,72777 € |

