1 µH Shielded Drum Core, Wirewound Inductor 34 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFSI000909081R0M05

DigiKey Part Number
553-AFSI000909081R0M05TR-ND - Tape & Reel (TR)
553-AFSI000909081R0M05CT-ND - Cut Tape (CT)
553-AFSI000909081R0M05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFSI000909081R0M05
Description
FIXED IND 1UH 34A 2.5 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 34 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
31A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-50°C ~ 155°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.366" L x 0.354" W (9.30mm x 9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,82000 €8,20 €
1000,67430 €67,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,61430 €184,29 €
6000,57923 €347,54 €
9000,55967 €503,70 €
1.5000,53599 €803,98 €
2.1000,52095 €1.094,00 €
3.0000,50549 €1.516,47 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €