
AFDI00303012470M04 | |
|---|---|
DigiKey Part Number | 553-AFDI00303012470M04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI00303012470M04 |
Description | FIXED IND 47UH 16A 14.6 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 16 A 14.6mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,35388 € | 838,47 € |
| Unit Price without VAT: | 3,35388 € |
|---|---|
| Unit Price with VAT: | 3,99112 € |

