
AFDI002828118R2M06 | |
|---|---|
DigiKey Part Number | 553-AFDI002828118R2M06TR-ND - Tape & Reel (TR) 553-AFDI002828118R2M06CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AFDI002828118R2M06 |
Description | FIXED IND 8.2UH 40A 2.8 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 40 A 2.8mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.429" (10.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 € | 5,29 € |
| 10 | 4,34900 € | 43,49 € |
| 25 | 4,02320 € | 100,58 € |
| 50 | 3,79360 € | 189,68 € |
| 100 | 3,59460 € | 359,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,31020 € | 827,55 € |
| 500 | 3,12200 € | 1.561,00 € |
| 750 | 3,01705 € | 2.262,79 € |
| 1.250 | 2,93679 € | 3.670,99 € |
| Unit Price without VAT: | 5,29000 € |
|---|---|
| Unit Price with VAT: | 6,29510 € |

