
AFDI002828116R8M06 | |
|---|---|
DigiKey Part Number | 553-AFDI002828116R8M06-ND |
Manufacturer | |
Manufacturer Product Number | AFDI002828116R8M06 |
Description | FIXED IND 6.8UH 45A 1.99 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 45 A 1.99mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.99mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tray | Operating Temperature -50°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.429" (10.90mm) |
Current - Saturation (Isat) 44A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,57316 € | 893,29 € |
| Unit Price without VAT: | 3,57316 € |
|---|---|
| Unit Price with VAT: | 4,25206 € |

