
AFDI002828111R0M06 | |
|---|---|
DigiKey Part Number | 553-AFDI002828111R0M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI002828111R0M06 |
Description | FIXED IND 1UH 90A 0.49 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 90 A 0.49mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.49mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.102" L x 1.102" W (28.00mm x 28.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.429" (10.90mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14448 € | 786,12 € |
| Unit Price without VAT: | 3,14448 € |
|---|---|
| Unit Price with VAT: | 3,74193 € |

