
AFDI00212010680M01 | |
|---|---|
DigiKey Part Number | 553-AFDI00212010680M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI00212010680M01 |
Description | FIXED IND 68UH 7A 44.8 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 7 A 44.8mOhm Max Radial, 3 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 44.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, 3 Leads |
Inductance | Supplier Device Package Radial - 3 Leads |
Tolerance ±20% | Size / Dimension 0.807" L x 0.787" W (20.50mm x 20.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.390" (9.90mm) |
Current - Saturation (Isat) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,23335 € | 604,34 € |
| Unit Price without VAT: | 1,23335 € |
|---|---|
| Unit Price with VAT: | 1,46769 € |

