
AFDI00191909820M06 | |
|---|---|
DigiKey Part Number | 553-AFDI00191909820M06TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI00191909820M06 |
Description | FIXED IND 82UH 6A 56 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core, Wirewound Inductor 6 A 56mOhm Max Radial, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, 3 Leads | |
Supplier Device Package | Radial - 3 Leads | |
Size / Dimension | 0.768" L x 0.748" W (19.50mm x 19.00mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,23896 € | 607,09 € |
| Unit Price without VAT: | 1,23896 € |
|---|---|
| Unit Price with VAT: | 1,47436 € |

