
AFDI00161311220M01 | |
|---|---|
DigiKey Part Number | 553-AFDI00161311220M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI00161311220M01 |
Description | FIXED IND 22UH 9A 25 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 9 A 25mOhm Max Radial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.425" (10.80mm) |
Current - Saturation (Isat) 9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47123 € | 329,86 € |
| Unit Price without VAT: | 0,47123 € |
|---|---|
| Unit Price with VAT: | 0,56076 € |

