
AFDI001312101R0M01 | |
|---|---|
DigiKey Part Number | 553-AFDI001312101R0M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFDI001312101R0M01 |
Description | FIXED IND 1UH 30A 1.32 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 30 A 1.32mOhm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 0.512" L x 0.472" W (13.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44376 € | 355,01 € |
| Unit Price without VAT: | 0,44376 € |
|---|---|
| Unit Price with VAT: | 0,52807 € |

