
AE3006 | |
|---|---|
DigiKey Part Number | 553-AE3006TR-ND - Tape & Reel (TR) 553-AE3006CT-ND - Cut Tape (CT) 553-AE3006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE3006 |
Description | CMC 450MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 450mA DCR |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height (Max) | 0.108" (2.75mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,29000 € | 32,90 € |
| 25 | 3,04360 € | 76,09 € |
| 50 | 2,87000 € | 143,50 € |
| 100 | 2,70620 € | 270,62 € |
| 250 | 2,58092 € | 645,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10858 € | 4.217,16 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

