
ADHE00252012R68MQ1 | |
|---|---|
DigiKey Part Number | 553-ADHE00252012R68MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADHE00252012R68MQ1 |
Description | FIXED IND 680NH 3.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 36mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 36mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14848 € | 445,44 € |
| Unit Price without VAT: | 0,14848 € |
|---|---|
| Unit Price with VAT: | 0,17669 € |

