2.2 µH Shielded Wirewound Inductor 2.1 A 92mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCC002520122R2MC1

DigiKey Part Number
553-ADCC002520122R2MC1TR-ND - Tape & Reel (TR)
553-ADCC002520122R2MC1CT-ND - Cut Tape (CT)
553-ADCC002520122R2MC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCC002520122R2MC1
Description
FIXED IND 2.2UH 2.1A 92 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 2.1 A 92mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
92mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSAPB2520MKT2R2MTaiyo Yuden3.000587-LSAPB2520MKT2R2MCT-ND0,16000 €Parametric Equivalent
WIP252012S-2R2MLDGINPAQ Technology Co., Ltd12.9353526-WIP252012S-2R2MLDGCT-ND0,09000 €Parametric Equivalent
In-Stock: 2.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11400 €1,14 €
1000,09350 €9,35 €
1.0000,07685 €76,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07000 €210,00 €
6.0000,06600 €396,00 €
9.0000,06377 €573,93 €
15.0000,06107 €916,05 €
21.0000,05936 €1.246,56 €
30.0000,05759 €1.727,70 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €