
ABUP00321611151Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00321611151Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABUP00321611151Y00 |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4.5A 20mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 4.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08481 € | 254,43 € |
| Unit Price without VAT: | 0,08481 € |
|---|---|
| Unit Price with VAT: | 0,10092 € |

