
ABPY00321611601Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00321611601Y00TR-ND - Tape & Reel (TR) 553-ABPY00321611601Y00CT-ND - Cut Tape (CT) 553-ABPY00321611601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00321611601Y00 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11030 € | 11,03 € |
| 250 | 0,09424 € | 23,56 € |
| 500 | 0,08316 € | 41,58 € |
| 1.000 | 0,07284 € | 72,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05796 € | 173,88 € |
| 6.000 | 0,05357 € | 321,42 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

