
ABPY00321611121Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00321611121Y00TR-ND - Tape & Reel (TR) 553-ABPY00321611121Y00CT-ND - Cut Tape (CT) 553-ABPY00321611121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00321611121Y00 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09800 € | 9,80 € |
| 250 | 0,08384 € | 20,96 € |
| 500 | 0,07404 € | 37,02 € |
| 1.000 | 0,06496 € | 64,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05185 € | 155,55 € |
| 6.000 | 0,04658 € | 279,48 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

