
ABPY00201209600Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00201209600Y00TR-ND - Tape & Reel (TR) 553-ABPY00201209600Y00CT-ND - Cut Tape (CT) 553-ABPY00201209600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00201209600Y00 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,09870 € | 9,87 € |
| 250 | 0,08436 € | 21,09 € |
| 500 | 0,07452 € | 37,26 € |
| 1.000 | 0,06537 € | 65,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04892 € | 195,68 € |
| 8.000 | 0,04706 € | 376,48 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

