10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209100Y00

DigiKey Part Number
553-ABPY00201209100Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABPY00201209100Y00
Description
FERRITE BEAD 10 OHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
10mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02890 €115,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02890 €
Unit Price with VAT:0,03439 €