
ABGK00201209221Y00 | |
|---|---|
DigiKey Part Number | 553-ABGK00201209221Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABGK00201209221Y00 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 750mA 180mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02556 € | 102,24 € |
| Unit Price without VAT: | 0,02556 € |
|---|---|
| Unit Price with VAT: | 0,03042 € |

