470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABBK00160808471Y00

DigiKey Part Number
553-ABBK00160808471Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABBK00160808471Y00
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01739 €69,56 €
Manufacturers Standard Package
Unit Price without VAT:0,01739 €
Unit Price with VAT:0,02069 €